- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA128L-8MU
Microchip Technology
ATMEGA128L-8MU
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA128L8MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA128L-8MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
RAM Size:4 KB
-
Number of Programmable I/Os:53
-
Program Memory Size:128 KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA128L-8MU RoHS compliant?
Yes, ATMEGA128L-8MU is RoHS compliant.
What is the lead time for ATMEGA128L-8MU?
The standard lead time for ATMEGA128L-8MU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Manufacturer Stock:
5,220
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$12.32
10
$12.08
25
$11.93
50
$11.78
100
$11.58
260
$11.55
520 +
$11.52
Click for Quote
Log in
to unlock special pricing