Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA128A-MN

MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA128AMN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA128A-MN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Program Memory Type:
    Flash8885
  • Number of Programmable I/Os:
    538877
  • Operating Temperature:
    -40 to 105 °C
  • Program Memory Size:
    1288884KB
  • RAM Size:
    48886KB
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA128A-MN RoHS compliant?
Yes, ATMEGA128A-MN is RoHS compliant.
What is the lead time for ATMEGA128A-MN?
The standard lead time for ATMEGA128A-MN is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,940 can ship
MOQ for out of Stock Qty:
65
4 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
65
$12.58
130
$7.74
195
$6.13
260 +
$6.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!