- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA128A-AUR
Microchip Technology
ATMEGA128A-AUR
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin - TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin - TQFP - Tape&Reel
Search Keywords: ATMEGA128AAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA128A-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Program Memory Size:128 KB
-
Number of Programmable I/Os:53
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:4 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA128A-AUR RoHS compliant?
Yes, ATMEGA128A-AUR is RoHS compliant.
What is the lead time for ATMEGA128A-AUR?
The standard lead time for ATMEGA128A-AUR is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 50
On Order:
2,000
can ship 1/20/27
Stock lot only:
25
Minimum Order Quantity:
50
22 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$7.095
50
$6.450
100
$6.200
250
$5.810
500
$5.800
1,000
$5.790
3,000 +
$5.670
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT