- Home ›
- All Products›
- ATMEGA1284RFR2-ZU
Microchip Technology
ATMEGA1284RFR2-ZU
2.4GHZ 802.15.4 128K SOC 48pin Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
2.4GHZ 802.15.4 128K SOC 48pin Tray
Search Keywords: ATMEGA1284RFR2ZU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA1284RFR2-ZU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390010 |
| COO: | TW |
| ECCN: | 5A992.c |
Supplier's Standard Package:
|
416 |
Product Guides
+
Frequently Asked Questions
Is ATMEGA1284RFR2-ZU RoHS compliant?
Yes, ATMEGA1284RFR2-ZU is RoHS compliant.
What is the lead time for ATMEGA1284RFR2-ZU?
The standard lead time for ATMEGA1284RFR2-ZU is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
832
can ship
MOQ for out of Stock Qty:
104
17 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
104
$15.18
208
$9.34
312
$7.40
416 +
$7.25
Click for Quote
Log in
to unlock special pricing