- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA1284RFR2-ZFR
ATMEGA1284RFR2-ZFR
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 48-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 48-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA1284RFR2ZFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA1284RFR2-ZFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
4000 -
Program Memory Type:Flash8885
-
Number of Programmable I/Os:338877
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
RAM Size:168886KB
-
Program Memory Size:1288884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
1000
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$23.892
1,000
$21.720
2,000
$11.100
3,000
$7.550
4,000 +
$7.400
Click for Quote
Log in
to unlock special pricing
Alternative Packaging