- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA1284P-MUR
ATMEGA1284P-MUR
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA1284PMUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA1284P-MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Program Memory Size:128 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:32
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:16 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$16.93
2,000
$8.64
3,000
$5.88
4,000 +
$5.77
Click for Quote
Log in
to unlock special pricing