- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA1284P-AUR
Microchip Technology
ATMEGA1284P-AUR
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA1284PAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA1284P-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Program Memory Type:Flash
-
RAM Size:16 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:32
-
Program Memory Size:128 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA1284P-AUR RoHS compliant?
Yes, ATMEGA1284P-AUR is RoHS compliant.
What is the lead time for ATMEGA1284P-AUR?
The standard lead time for ATMEGA1284P-AUR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
845
Ships today, if you order in
Manufacturer Stock:
74,000
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$16.50
100
$16.46
250
$16.42
500
$16.38
1,000
$8.64
1,500
$5.95
2,000 +
$5.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT