- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA1284-MU
ATMEGA1284-MU
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN - Tray
Search Keywords: ATMEGA1284MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA1284-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Number of Programmable I/Os:32
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:16 KB
-
Program Memory Size:128 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Manufacturer Stock:
12
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.49
25
$5.75
50
$5.69
90
$5.42
180
$5.09
270
$5.08
360 +
$5.07
Click for Quote
Log in
to unlock special pricing