- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA1281V-8MU
Microchip Technology
ATMEGA1281V-8MU
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 64-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA1281V8MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA1281V-8MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
RAM Size:8 KB
-
Number of Programmable I/Os:54
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:128 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA1281V-8MU RoHS compliant?
Yes, ATMEGA1281V-8MU is RoHS compliant.
What is the lead time for ATMEGA1281V-8MU?
The standard lead time for ATMEGA1281V-8MU is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
Minimum Order Quantity:
5
38 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
5
$8.71
25
$8.30
50
$8.20
100
$8.10
260
$7.96
520
$7.94
1,040 +
$7.92
Click for Quote
Log in
to unlock special pricing