Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA1281V-8AU

MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA1281V8AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA1281V-8AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    90
  • Program Memory Type:
    Flash
  • Program Memory Size:
    128 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    54
  • RAM Size:
    8 KB
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA1281V-8AU RoHS compliant?
Yes, ATMEGA1281V-8AU is RoHS compliant.
What is the lead time for ATMEGA1281V-8AU?
The standard lead time for ATMEGA1281V-8AU is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
37 Weeks can ship 7/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.23
10
$13.44
23
$12.17
45
$11.66
68
$11.40
90 +
$10.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!