Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA128-16AUR

MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA12816AUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA128-16AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
RAM Size: 4 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 53
Operating Temperature: -40 to 85 °C
Program Memory Size: 128 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA128-16AUR RoHS compliant?
Yes, ATMEGA128-16AUR is RoHS compliant.
What is the lead time for ATMEGA128-16AUR?
The standard lead time for ATMEGA128-16AUR is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 3/29/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
27 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$18.24
50
$17.85
100
$17.28
250
$17.24
500
$17.20
750
$17.15
1,000 +
$14.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!