- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA1281-16AUR
ATMEGA1281-16AUR
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA128116AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA1281-16AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:54
-
Program Memory Type:Flash
-
RAM Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Ships today, if you order in
Manufacturer Stock:
19
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$10.50
50
$10.40
100
$9.40
250
$9.38
500
$9.36
750
$9.33
1,000 +
$9.31
Click for Quote
Log in
to unlock special pricing