Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA1281-16AU

MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA128116AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA1281-16AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 548877
Program Memory Type: Flash8885
RAM Size: 88886KB
Program Memory Size: 1288884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA1281-16AU RoHS compliant?
Yes, ATMEGA1281-16AU is RoHS compliant.
What is the lead time for ATMEGA1281-16AU?
The standard lead time for ATMEGA1281-16AU is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
On Order:
90   can ship 1/25/27
Minimum Order Quantity:
5
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.39
25
$10.32
90
$9.23
180
$9.18
270
$9.16
540
$9.13
1,080 +
$9.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!