Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA1280V-8AU

MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 100-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 100-Pin TQFP - Tray
Search Keywords: ATMEGA1280V8AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA1280V-8AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Program Memory Size:
    128 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    8 KB
  • Number of Programmable I/Os:
    86
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA1280V-8AU RoHS compliant?
Yes, ATMEGA1280V-8AU is RoHS compliant.
What is the lead time for ATMEGA1280V-8AU?
The standard lead time for ATMEGA1280V-8AU is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Manufacturer Stock:
900 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
19 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.00
10
$13.97
23
$13.27
45
$12.58
68
$12.54
90 +
$11.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!