- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- CPLDs (Complex Programmable Logic Devices) ›
- ATF750LVC-15XU
ATF750LVC-15XU
Microchip Technology
CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz 3.3V 24-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz 3.3V 24-Pin TSSOP Tube
Search Keywords: ATF750LVC15XU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATF750LVC-15XU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
62 -
Clock Management:N/A
-
Device Logic Cells:N/A
-
Data Gate:No3178
-
Dimension:7.8 x 4.483181mm(Max) x 0.95(Max)mm
-
Device System Gates:5003180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
47
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$6.094
47
$5.540
93
$4.200
140
$3.910
186 +
$3.830
Click for Quote
Log in
to unlock special pricing