- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- CPLDs (Complex Programmable Logic Devices) ›
- ATF750C-7SX
ATF750C-7SX
Microchip Technology
CPLD ATF750C Family 750 Gates 10 Macro Cells 95MHz 5V 24-Pin SOIC Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CPLD ATF750C Family 750 Gates 10 Macro Cells 95MHz 5V 24-Pin SOIC Tube
Search Keywords: ATF750C7SX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATF750C-7SX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Dimension:15.63181mm(Max) x 7.6(Max) x 2.35(Max)mm
-
Data Gate:No3178
-
Device System Gates:7503180
-
Device Logic Cells:N/A
-
Clock Management:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
31
Order Increment:
31
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$11.00
31
$10.00
62
$7.50
93
$7.00
124 +
$6.86
Click for Quote
Log in
to unlock special pricing
Alternative Packaging