- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- CPLDs (Complex Programmable Logic Devices) ›
- ATF750C-7JX
Microchip Technology
ATF750C-7JX
CPLD ATF750C Family 750 Gates 10 Macro Cells 95MHz 5V 28-Pin PLCC Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATF750C-7JX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310055
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
38 -
Data Gate:No3178
-
Device Logic Cells:N/A
-
Device System Gates:7503180
-
Dimension:11.51 x 11.51 x 3.483181mm(Max)mm
-
Clock Management:N/A