- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- CPLDs (Complex Programmable Logic Devices) ›
- ATF750C-15GM/883
Microchip Technology
ATF750C-15GM/883
CPLD ATF750C Family 750 Gates 10 Macro Cells 50MHz 5V 24-Pin CDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATF750C-15GM/883 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310055 |
| COO: | TH |
| ECCN: | 3A001.a.2.c |
Supplier's Standard Package:
|
15 |
| Device System Gates: | 7503180 |
| Data Gate: | No3178 |
| Dimension: | 32.513181mm(Max) x 7.87(Max) x 3.56(Max)mm |