Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF2500C-20PU

CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 50MHz 5V 40-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 50MHz 5V 40-Pin PDIP Tube
Search Keywords: ATF2500C20PU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF2500C-20PU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Data Gate: No
Dimension: 52.6(Max) x 14.4(Max) x 3.94(Max) mm
Device System Gates: 2500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF2500C-20PU RoHS compliant?
Yes, ATF2500C-20PU is RoHS compliant.
What is the lead time for ATF2500C-20PU?
The standard lead time for ATF2500C-20PU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 12/28/26
Manufacturer Stock:
10,287 can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.44
30
$9.39
50
$9.37
100
$8.96
250
$8.94
500
$8.92
1,000 +
$8.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!