Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF22V10CQZ-20PU

SPLD ATF22V10C Family - 20 ns - 5V - 10 I/O's - 50 MHz - 80 mA - PDIP - 24 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SPLD ATF22V10C Family - 20 ns - 5V - 10 I/O's - 50 MHz - 80 mA - PDIP - 24 Pins.
Search Keywords: ATF22V10CQZ20PU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF22V10CQZ-20PU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Dimension: 32.3(Max) x 7.11(Max) x 5.33(Max) - 0.38(Min) mm
In-System Programmability: No
Maximum Operating Supply Voltage: 5.5 V
Family: ATF22V10CQZ
Device System Gates: 500
Family Name: ATF22V10C
Maximum Internal Frequency: 50 MHz
Maximum Number of User I/Os: 10
Maximum Operating Current: 80 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF22V10CQZ-20PU RoHS compliant?
Yes, ATF22V10CQZ-20PU is RoHS compliant.
What is the lead time for ATF22V10CQZ-20PU?
The standard lead time for ATF22V10CQZ-20PU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$3.14
60
$2.81
255
$2.66
510
$2.65
1,005
$2.64
2,505
$2.63
5,010
$2.62
7,500 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!