Available Replacements
Альтернативная упаковка
ATF22V10C-10PU ATF22V10C-10PU Microchip Technology
ATF22V10C-10PU

Microchip Technology

In Stock: 1,170

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF22V10C-7PX

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz 5V 24-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz 5V 24-Pin PDIP Tube
Search Keywords: ATF22V10C7PX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF22V10C-7PX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Family: ATF22V10C
Device System Gates: 500
Maximum Number of User I/Os: 10
Dimension: 32.3(Max) x 7.11(Max) x 5.33(Max) - 0.38(Min) mm
Maximum Internal Frequency: 166 MHz
Family Name: ATF22V10C
Maximum Operating Supply Voltage: 5.25 V
In-System Programmability: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF22V10C-7PX RoHS compliant?
Yes, ATF22V10C-7PX is RoHS compliant.
What is the lead time for ATF22V10C-7PX?
The standard lead time for ATF22V10C-7PX is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Ships today, if you order in
Manufacturer Stock:
1,548 can ship
Minimum Order Quantity:
15
Order Increment:
15
25 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$3.13
60
$2.88
255
$2.73
510
$2.59
1,005
$2.58
2,505
$2.56
5,010
$2.53
7,500 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!