Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF22V10C-10JU

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 28-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 28-Pin PLCC Tube
Search Keywords: ATF22V10C10JU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF22V10C-10JU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Family Name: ATF22V10C
Maximum Operating Supply Voltage: 5.5 V
Family: ATF22V10C
Maximum Internal Frequency: 125 MHz
In-System Programmability: No
Maximum Number of User I/Os: 10
Dimension: 11.6(Max) x 11.6(Max) x 3.48(Max)mm
Device System Gates: 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF22V10C-10JU RoHS compliant?
Yes, ATF22V10C-10JU is RoHS compliant.
What is the lead time for ATF22V10C-10JU?
The standard lead time for ATF22V10C-10JU is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 304
Ships today, if you order in
Minimum Order Quantity:
38
Order Increment:
38
19 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
38
$2.62
76
$2.45
266
$2.24
532
$2.23
1,026
$2.22
2,508
$2.21
5,016
$2.20
7,524 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!