Available Replacements
대체 포장
ATF22LV10C-10JU ATF22LV10C-10JU Microchip Technology
ATF22LV10C-10JU

Microchip Technology

In Stock: 812

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF22LV10CQZ-30JU

SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 33.3MHz 3.3V/5V 28-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 33.3MHz 3.3V/5V 28-Pin PLCC Tube
Search Keywords: ATF22LV10CQZ30JU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF22LV10CQZ-30JU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Maximum Number of User I/Os: 10
Device System Gates: 500
Family: ATF22LV10
Maximum Internal Frequency: 33.3 MHz
In-System Programmability: No
Family Name: ATF22LV10C
Dimension: 11.58(Max) x 11.58(Max) x 4.57(Max) - 0.51(Min) mm
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF22LV10CQZ-30JU RoHS compliant?
Yes, ATF22LV10CQZ-30JU is RoHS compliant.
What is the lead time for ATF22LV10CQZ-30JU?
The standard lead time for ATF22LV10CQZ-30JU is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
152 can ship
MOQ for out of Stock Qty:
67
32 Weeks can ship 6/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$4.17
133
$3.15
200
$2.93
266 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!