Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF16V8CZ-15JU

SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube
Search Keywords: ATF16V8CZ15JU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF16V8CZ-15JU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Maximum Internal Frequency: 62 MHz
In-System Programmability: No
Device System Gates: 250
Dimension: 9.04(Max) x 9.04(Max) x 3.68(Min) mm
Maximum Operating Supply Voltage: 5.5 V
Maximum Number of User I/Os: 8
Family Name: ATF16V8C
Maximum Operating Current: 105 mA
Family: ATF16V8CZ
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF16V8CZ-15JU RoHS compliant?
Yes, ATF16V8CZ-15JU is RoHS compliant.
What is the lead time for ATF16V8CZ-15JU?
The standard lead time for ATF16V8CZ-15JU is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 672
Can Ship immediately
Minimum Order Quantity:
48
Order Increment:
48
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$1.88
96
$1.86
288
$1.82
528
$1.80
1,008
$1.77
2,544
$1.76
5,040
$1.75
7,536 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!