- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- SPLDs (Simple Programmable Logic Devices) ›
- ATF16V8B-15SU
Microchip Technology
ATF16V8B-15SU
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin SOIC W Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATF16V8B-15SU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310055 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
37 |
| Maximum Number of User I/Os: | 8 |
| Family Name: | ATF16V8B |
| Family: | ATF16V8B |
| Dimension: | 13(Max) x 7.6(Max) x 2.35(Max) mm |
| Device System Gates: | 250 |
| Maximum Operating Current: | 55(Typ) mA |
| In-System Programmability: | No |
| Maximum Internal Frequency: | 62 MHz |
| Maximum Operating Supply Voltage: | 5.5 V |