Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF16V8B-10JU

The ATF16V8B-10JU is a high-performance, electrically-erasable programmable logic device (EE PLD) utilizing advanced CMOS Flas ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The ATF16V8B-10JU is a high-performance, electrically-erasable programmable logic device (EE PLD) utilizing advanced CMOS Flash technology.
Search Keywords: ATF16V8B10JU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF16V8B-10JU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Maximum Number of User I/Os: 8
Maximum Internal Frequency: 83 MHz
In-System Programmability: No
Maximum Operating Supply Voltage: 5.5 V
Family Name: ATF16V8B
Dimension: 9.04(Max) x 9.04(Max) x 3.68(Min) mm
Device System Gates: 250
Maximum Operating Current: 55(Typ) mA
Family: ATF16V8B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF16V8B-10JU RoHS compliant?
Yes, ATF16V8B-10JU is RoHS compliant.
What is the lead time for ATF16V8B-10JU?
The standard lead time for ATF16V8B-10JU is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 910
Ships today, if you order in
Manufacturer Stock:
755 can ship
Minimum Order Quantity:
48
Order Increment:
48
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$1.42
144
$1.37
288
$1.35
528
$1.34
1,008
$1.33
2,544
$1.32
5,040
$1.31
7,536 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!