Available Replacements
Alternatif paketleme
ATF16LV8C-10JU-T ATF16LV8C-10JU-T Microchip Technology
ATF16LV8C-10JU-T

Microchip Technology

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF16LV8C-10JU

SPLD ATF16LV8C Family 250 Gates 8 Macro Cells 83.3MHz 3.3V/5V 20-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SPLD ATF16LV8C Family 250 Gates 8 Macro Cells 83.3MHz 3.3V/5V 20-Pin PLCC Tube
Search Keywords: ATF16LV8C10JU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF16LV8C-10JU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
In-System Programmability: No
Family: ATF16LV8C
Device System Gates: 250
Maximum Operating Supply Voltage: 5.5 V
Dimension: 9.04(Max) x 9.04(Max) x 3.68(Min) mm
Maximum Number of User I/Os: 8
Family Name: ATF16LV8C
Maximum Operating Current: 60 mA
Maximum Internal Frequency: 83.3 MHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF16LV8C-10JU RoHS compliant?
Yes, ATF16LV8C-10JU is RoHS compliant.
What is the lead time for ATF16LV8C-10JU?
The standard lead time for ATF16LV8C-10JU is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,296
Ships today, if you order in
Manufacturer Stock:
542 can ship
Minimum Order Quantity:
48
Order Increment:
48
21 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$2.04
96
$2.01
288
$1.96
528
$1.95
1,008
$1.91
2,544
$1.90
5,040
$1.89
7,536 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!