Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF1508ASV-15AU100

CPLD ATF1500 Family 3K Gates 128 Macro Cells 76.9MHz 3.3V 100-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
CPLD ATF1500 Family 3K Gates 128 Macro Cells 76.9MHz 3.3V 100-Pin TQFP Tray
Search Keywords: ATF1508ASV15AU100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF1508ASV-15AU100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: TW
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Dimension: 14.1(Max) x 14.1(Max) x 1.05(Max) mm
Device System Gates: 3000
Data Gate: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF1508ASV-15AU100 RoHS compliant?
Yes, ATF1508ASV-15AU100 is RoHS compliant.
What is the lead time for ATF1508ASV-15AU100?
The standard lead time for ATF1508ASV-15AU100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 335
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.05
25
$5.36
90
$5.23
180
$5.05
270
$5.04
540
$5.02
1,080
$5.01
2,520 +
$5.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!