- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- CPLDs (Complex Programmable Logic Devices) ›
- ATF1508AS-7AX100
Microchip Technology
ATF1508AS-7AX100
CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATF1508AS-7AX100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310055
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
90 -
Clock Management:N/A
-
Device Logic Cells:N/A
-
Device System Gates:30003180
-
Data Gate:No3178
-
Dimension:14.13181mm(Max) x 14.1(Max) x 1.05(Max)mm