- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- CPLDs (Complex Programmable Logic Devices) ›
- ATF1508AS-10AU100
Microchip Technology
ATF1508AS-10AU100
CPLD - ATF1500 Family - 3K Gates - 128 Macro Cells - 100MHz - 5V - 100-Pin - TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATF1508AS-10AU100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310055
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Clock Management:N/A
-
Dimension:14.1(Max) x 14.1(Max) x 1.05(Max) mm
-
Device Logic Cells:N/A
-
Device System Gates:3000
-
Data Gate:No