Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF1504AS-10JU84

CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC Tube
Search Keywords: ATF1504AS10JU84
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF1504AS-10JU84
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Data Gate: No
Device System Gates: 1500
Dimension: 29.41(Max) x 29.41(Max) x 3.68(Min) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF1504AS-10JU84 RoHS compliant?
Yes, ATF1504AS-10JU84 is RoHS compliant.
What is the lead time for ATF1504AS-10JU84?
The standard lead time for ATF1504AS-10JU84 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 675
Ships today, if you order in
Manufacturer Stock:
222 can ship
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.99
60
$5.52
105
$5.39
255
$5.37
510
$5.33
1,005
$5.31
2,505 +
$5.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!