Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATF1502ASL-25JU44

CPLD ATF1500 Family 750 Gates 32 Macro Cells 50MHz 5V 44-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
CPLD ATF1500 Family 750 Gates 32 Macro Cells 50MHz 5V 44-Pin PLCC Tube
Search Keywords: ATF1502ASL25JU44
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATF1502ASL-25JU44
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310055
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Dimension: 16.7(Max) x 16.7(Max) x 3.48(Max) mm
Device System Gates: 750
Data Gate: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATF1502ASL-25JU44 RoHS compliant?
Yes, ATF1502ASL-25JU44 is RoHS compliant.
What is the lead time for ATF1502ASL-25JU44?
The standard lead time for ATF1502ASL-25JU44 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,091 can ship
Minimum Order Quantity:
27
Order Increment:
27
20 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$3.32
108
$2.66
270
$2.60
513
$2.52
1,026
$2.51
2,511
$2.50
5,022
$2.49
7,506 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!