- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- CPLDs (Complex Programmable Logic Devices) ›
- ATF1502AS-7JX44-T
Microchip Technology
ATF1502AS-7JX44-T
CPLD ATF1500 Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin PLCC T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATF1502AS-7JX44-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310055 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
1 |
| Device System Gates: | 7503180 |
| Data Gate: | No3178 |
| Dimension: | 16.663181mm(Max) x 16.66(Max) x 3.68(Min)mm |