- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Security ›
- ATECC108A-RBHCZ-T
Microchip Technology
ATECC108A-RBHCZ-T
CryptoAuthenticationA„¢ 10KB Authenticator 3-Pin T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATECC108A-RBHCZ-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | 5A992.c |
Reel Pack:
|
5000 |
| Dimension: | mm1052mm |
| Encryption Standard: | SHA-2561053 |
| Data Retention: | 10@55°C,30@35°C Year |