- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- ATAES132A-SHER-B
ATAES132A-SHER-B
Microchip Technology
EEPROM - Serial-SPI - 32Kbit (2K X16) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-SPI - 32Kbit (2K X16) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
Search Keywords: ATAES132ASHERB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATAES132A-SHER-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:5A992.c
-
Supplier Standard Pack:
100 -
Data Retention:50 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,800
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.886
300
$0.849
500
$0.838
1,000
$0.805
2,500
$0.765
5,000
$0.764
7,500
$0.762
10,000 +
$0.756
Click for Quote
Log in
to unlock special pricing