- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- ATAES132A-SHEQ-T
ATAES132A-SHEQ-T
Microchip Technology
EEPROM - Serial-SPI - 32Kbit (2K X16) - 3.3V/5V - 8-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-SPI - 32Kbit (2K X16) - 3.3V/5V - 8-Pin SOIC - Tape&Reel
Search Keywords: ATAES132ASHEQT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATAES132A-SHEQ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:5A992.c
-
Reel Pack:
4000 -
Data Retention:50 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
250
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$0.769
500
$0.764
1,000
$0.750
4,000
$0.733
8,000
$0.729
12,000
$0.727
16,000 +
$0.725
Click for Quote
Log in
to unlock special pricing