- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- ATAES132A-MAHER-T
Microchip Technology
ATAES132A-MAHER-T
EEPROM - Serial-I²C - 32Kbit (2K X16) - 3.3V/5V - 8-Pin - UDFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-I²C - 32Kbit (2K X16) - 3.3V/5V - 8-Pin - UDFN EP - Tape&Reel
Search Keywords: ATAES132AMAHERT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATAES132A-MAHER-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
15000 -
Data Retention:50 Year
Product Guides
+
Frequently Asked Questions
Is ATAES132A-MAHER-T RoHS compliant?
Yes, ATAES132A-MAHER-T is RoHS compliant.
What is the lead time for ATAES132A-MAHER-T?
The standard lead time for ATAES132A-MAHER-T is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3,750
$2.160
7,500
$1.140
11,250
$0.784
15,000 +
$0.768
Click for Quote
Log in
to unlock special pricing