- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- ATA8403C-6AQY-66
ATA8403C-6AQY-66
Microchip Technology
RF Transmitter ASK/FSK 3V 8-Pin TSSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
RF Transmitter ASK/FSK 3V 8-Pin TSSOP T/R
Search Keywords: ATA8403C6AQY66
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATA8403C-6AQY-66
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:CN
-
ECCN:5A991.g
-
Reel Pack:
5000 -
Category:Transmitter
-
Dimension:3 x 3 x 0.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$3.366
1,250
$3.060
2,500
$1.620
3,750
$1.140
5,000 +
$1.120
Click for Quote
Log in
to unlock special pricing