Microchip Technology Authorized Distributor

ATA663255-GBQW

LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin VQFN EP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin VQFN EP T/R
Search Keywords: ATA663255GBQW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATA663255-GBQW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Maximum Data Rate:
    20 kBd
  • Maximum ESD Protection Voltage:
    ±0.75(Min)@CDM/±3(Min)@HBM/±5(Min)(Pin WKin to GND)@HBM/±6(Min)(Pin VS, LIN to GND)@HBM/±0.2(Min)@MM/±6(Min)(Pin VS, LIN, WKin to GND) kV
  • Supplier Temperature Grade:
    N/A
  • Dimension:
    3 x 3 x 0.828297mmmm
  • Maximum LIN Bus Voltage:
    40 V
  • Typical Dual Supply Voltage:
    N/R
  • Mounting:
    Surface Mount
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.95 mA
  • LIN Specifications:
    LIN 2.08303,LIN 2.18303,LIN 2.28303,LIN 2.2A8303,SAE J2602-28303
  • Built-in Options:
    Voltage Regulator8296
  • ESD Protection:
    Yes
  • Family:
    ATA663255
  • Typical Single Supply Voltage:
    13.5 V
  • External Wake-up Pin:
    No8299
  • Power Supply Type:
    Single8319
  • Supplier_Package:
    VQFN EP
  • Minimum Single Supply Voltage:
    5 V
  • Packaging:
    Tape and Reel
  • LIN Bus Wake-up Capable:
    Yes8302
  • Pin_Count:
    8
  • Minimum LIN Bus Voltage:
    -27 V
  • I/O Voltages for Controller:
    N/A
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    28 V
  • Regulator Voltage:
    5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATA663255-GBQW RoHS compliant?
Yes, ATA663255-GBQW is RoHS compliant.
What is the lead time for ATA663255-GBQW?
The standard lead time for ATA663255-GBQW is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34,975 can ship
4 Weeks can ship 9/22/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!