- Home ›
- All Products›
- ATA6623C-GAQW
Microchip Technology
ATA6623C-GAQW
IC TXRX LIN BUS W/VOLT REG 8SO
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IC TXRX LIN BUS W/VOLT REG 8SO
Search Keywords: ATA6623CGAQW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATA6623C-GAQW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:Tape and Reel
-
Pin_Count:8
-
Dimension:4.9 x 3.9 x 1.478297mmmm
-
ESD Protection:Yes
-
Supplier_Package:SO
-
Maximum ESD Protection Voltage:±6(Min)(Pin VS, LIN to GND)/±0.75(Min)@CDM/±3(Min)@HBM/±6(Min)(Pin VS, LIN to GND)@HBM/±0.2(Min)@MM kV
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is ATA6623C-GAQW RoHS compliant?
Yes, ATA6623C-GAQW is RoHS compliant.
What is the lead time for ATA6623C-GAQW?
The standard lead time for ATA6623C-GAQW is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,975
can ship
6 Weeks
can ship
10/6/26