Microchip Technology Authorized Distributor

ATA6562-GBQW1

High-Speed CAN Transceiver with Standby Mode

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High-Speed CAN Transceiver with Standby Mode
Search Keywords: ATA6562GBQW1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATA6562-GBQW1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Pin_Count: 8
Dimension: 3 x 3 x 0.823962mmmm
Mounting: Surface Mount
Family: ATA6562
Supplier_Package: VDFN EP
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATA6562-GBQW1 RoHS compliant?
Yes, ATA6562-GBQW1 is RoHS compliant.
What is the lead time for ATA6562-GBQW1?
The standard lead time for ATA6562-GBQW1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
1000
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3919
2,500
$0.3766
6,000
$0.3671
12,000
$0.3580
18,000
$0.3537
30,000 +
$0.3528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!