- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Tags & Transponders ›
- ATA5577M2330C-DBB
ATA5577M2330C-DBB
Microchip Technology
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer Box
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer Box
Search Keywords: ATA5577M2330CDBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATA5577M2330C-DBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:US
-
ECCN:5A991.g
-
Supplier Standard Pack:
1 -
Covered Range:N/A
-
Maximum Operating Supply Voltage:N/A
-
Maximum Programming Time:69475ms
-
Family:ATA5577M
-
Anti-Collision Option:Yes9466
-
Maximum Data Rate:N/A
-
Data Retention:509468Year
-
Memory Size:3639476bit
-
Dimension:N/A
-
Frequency Range:1009471kHz to 1509471kHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
432
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.6369
432
$0.5790
863
$0.4347
1,294
$0.4059
1,725 +
$0.3978
Click for Quote
Log in
to unlock special pricing