Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT97SC3205-X3A15-10

Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
Search Keywords: AT97SC3205X3A1510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT97SC3205-X3A15-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    5A992.c
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    9.7 x 4.4 x 0.912269mmmm
  • DAC Resolution:
    N/A
  • Data Bus Width:
    8 bit
  • Device Core:
    AVR12268
  • ADC Channels:
    N/A
  • CAN:
    012265
  • ADC Resolution:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT97SC3205-X3A15-10 RoHS compliant?
Yes, AT97SC3205-X3A15-10 is RoHS compliant.
What is the lead time for AT97SC3205-X3A15-10?
The standard lead time for AT97SC3205-X3A15-10 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
250
$10.00
500
$5.29
750
$3.72
1,000 +
$3.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!