- Home ›
- All Products›
- AT97SC3205-U3A12-10
AT97SC3205-U3A12-10
Microchip Technology
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP
Search Keywords: AT97SC3205U3A1210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT97SC3205-U3A12-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:5A992.c
-
Supplier Standard Pack:
1 -
Family Name:N/A
-
Maximum Clock Rate:N/A
-
Maximum Expanded Memory Size:N/A
-
Minimum Operating Supply Voltage:N/A
-
Supplier Temperature Grade:Industrial12299
-
USB:012304
-
Supplier_Package:TSSOP
-
RAM Size:N/A
-
Operating Supply Voltage:3.3 V
-
Pin_Count:28
-
Maximum CPU Frequency:N/A
-
Number of Programmable I/Os:N/A
-
Operating Temperature:-40 to 85 °C
-
I2C:112273
-
ADC Resolution:N/A
-
CAN:012265
-
ADC Channels:N/A
-
Program Memory Type:ROM12296
-
Instruction Set Architecture:RISC12275
-
Maximum Operating Supply Voltage:N/A
-
Temperature Flag:Opr12301
-
Typical Operating Supply Voltage:3.3 V
-
SPI:012298
-
Family:AT97SC3
-
Number of DACs:N/A
-
Mounting:Surface Mount
-
Dimension:9.7 x 4.4 x 0.912269mmmm
-
Number of Timers:112288
-
Number of ADCs:N/A
-
I2S:012274
-
Program Memory Size:N/A
-
DAC Resolution:N/A
-
UART:012303
-
Interface Type:I2C12276
-
Data Bus Width:8 bit
-
Ethernet:012270
-
Device Core:AVR12268
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,000
can ship
4 Weeks
can ship
7/9/26