Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT97SC3204-X2MA-20

Secure MCU 8bit AVR RISC ROM 3.3V 40-Pin VQFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2027
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 8bit AVR RISC ROM 3.3V 40-Pin VQFN EP T/R
Search Keywords: AT97SC3204X2MA20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT97SC3204-X2MA-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: 5A992.c
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Data Bus Width: 8 bit
Device Core: AVR12268
Dimension: 6 x 6 x 0.8412269mmmm
CAN: 012265
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT97SC3204-X2MA-20 discontinued?
Yes, AT97SC3204-X2MA-20 from Microchip Technology is discontinued (end-of-life June 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AT97SC3204-X2MA-20 RoHS compliant?
Yes, AT97SC3204-X2MA-20 is RoHS compliant.
What is the lead time for AT97SC3204-X2MA-20?
The standard lead time for AT97SC3204-X2MA-20 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 06/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$9.69
500
$5.13
750
$3.61
1,000 +
$3.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!