- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT93C86A-10PU-2.7
AT93C86A-10PU-2.7
Microchip Technology
EEPROM - Serial-3Wire - 16Kbit (2K x 8/1K X16) - 3.3V/5V - Automotive - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-3Wire - 16Kbit (2K x 8/1K X16) - 3.3V/5V - Automotive - 8-Pin PDIP - Tube
Search Keywords: AT93C86A10PU27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT93C86A-10PU-2.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Data Retention:100 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$0.4908
250
$0.4707
500
$0.4695
1,000
$0.4676
2,500
$0.4536
5,000
$0.4525
7,500
$0.4485
10,000 +
$0.4473
Click for Quote
Log in
to unlock special pricing