- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM9N12-CU
Microchip Technology
AT91SAM9N12-CU
MPU - 32-bit ARM926EJ-S RISC - 128KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MPU - 32-bit ARM926EJ-S RISC - 128KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tray
Search Keywords: AT91SAM9N12CU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT91SAM9N12-CU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310050 |
| COO: | CN |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
126 |
| Program Memory Size: | 128 KB |
| RAM Size: | 32 KB |
| Number of Programmable I/Os: | 105 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Program Memory Type: | ROM |
Product Guides
+
Frequently Asked Questions
Is AT91SAM9N12-CU RoHS compliant?
Yes, AT91SAM9N12-CU is RoHS compliant.
What is the lead time for AT91SAM9N12-CU?
The standard lead time for AT91SAM9N12-CU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,394
can ship
MOQ for out of Stock Qty:
32
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
32
$11.50
63
$8.76
95
$8.13
126 +
$7.97
Click for Quote
Log in
to unlock special pricing