- Home ›
- All Products›
- Development Systems ›
- Evaluation, Development Boards & Kits ›
- Embedded System Development Boards & Kits ›
- AT91SAM9G10-EK2
AT91SAM9G10-EK2
Microchip Technology
SAM9G10 Microcontroller Evaluation Kit 0.032768MHz/18.432 MHz/266MHz CPU 8MB RAM 32MB NAND Flash
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAM9G10 Microcontroller Evaluation Kit 0.032768MHz/18.432 MHz/266MHz CPU 8MB RAM 32MB NAND Flash
Search Keywords: AT91SAM9G10EK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM9G10-EK2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471500150
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
1 -
Display Type:LCD
-
CAN:N/A
-
Display Interface:VGA
-
Daughter Cards:Yes
-
GPIO:N/A
-
ADC:N/A
-
Ethernet:1
-
Family:AT91SAM9G10-EK2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
12 Weeks
can ship
8/27/26