- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91SAM9CN12B-CU
Microchip Technology
AT91SAM9CN12B-CU
MPU - 32-bit ARM926EJ-S RISC - 128KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MPU - 32-bit ARM926EJ-S RISC - 128KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tray
Search Keywords: AT91SAM9CN12BCU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91SAM9CN12B-CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310050
-
COO:CN
-
ECCN:5A992.c
-
Supplier Standard Pack:
126 -
RAM Size:32 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:ROM
-
Program Memory Size:128 KB
-
Number of Programmable I/Os:105
Product Guides
+
Frequently Asked Questions
Is AT91SAM9CN12B-CU RoHS compliant?
Yes, AT91SAM9CN12B-CU is RoHS compliant.
What is the lead time for AT91SAM9CN12B-CU?
The standard lead time for AT91SAM9CN12B-CU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,024
can ship
MOQ for out of Stock Qty:
32
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
32
$11.99
63
$9.13
95
$8.48
126 +
$8.31
Click for Quote
Log in
to unlock special pricing