Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AT91SAM9260B-QU

MPU - 32-bit ARM926EJ-S RISC - 32KB ROM - 1.8V/3.3V - 208-Pin PQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MPU - 32-bit ARM926EJ-S RISC - 32KB ROM - 1.8V/3.3V - 208-Pin PQFP - Tray
Search Keywords: AT91SAM9260BQU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AT91SAM9260B-QU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310050
COO: TW
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Program Memory Type: ROM
ADC Resolution: 10 bit
Program Memory Size: 32 KB
Number of Programmable I/Os: 96
RAM Size: 8 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AT91SAM9260B-QU RoHS compliant?
Yes, AT91SAM9260B-QU is RoHS compliant.
What is the lead time for AT91SAM9260B-QU?
The standard lead time for AT91SAM9260B-QU is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 401
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$9.12
48
$9.01
72
$8.90
120
$8.85
264
$8.75
504
$8.73
1,008 +
$8.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!